RF ANTENNA Whip, Right Angle SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-24G-HL90-SMA

DigiKey Part Number
ANT-24G-HL90-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-24G-HL90-SMA
Description
RF ANT 2.4GHZ WHIP RA SMA MALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Right Angle SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
RF Solutions
VSWR
2
Packaging
Bulk
Return Loss
-10dB
Part Status
Active
Termination
SMA Male
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.4GHz
Height (Max)
1.984" (50.40mm)
Frequency Range
2.4GHz ~ 2.5GHz
Base Product Number
Antenna Type
Whip, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.81000$8.81
Manufacturers Standard Package