
RP-1117-C | |
|---|---|
DigiKey Part Number | 2737-RP-1117-C-ND |
Manufacturer | |
Manufacturer Product Number | RP-1117-C |
Description | RP BNC FEMALE BH CRIMP; 50 OHMS |
Customer Reference | |
Detailed Description | RP-BNC Connector Jack, Male Pin 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |

