
RP-1116-NG | |
|---|---|
DigiKey Part Number | 2737-RP-1116-NG-ND |
Manufacturer | |
Manufacturer Product Number | RP-1116-NG |
Description | RP BNC FEMALE BH; 50 OHMS |
Customer Reference | |
Detailed Description | RP-BNC Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Fastening Type Bayonet Lock |

