
RMC-6010-B1 | |
|---|---|
DigiKey Part Number | 2737-RMC-6010-B1-ND |
Manufacturer | |
Manufacturer Product Number | RMC-6010-B1 |
Description | MC CARD MALE R/A CRIMP; 50 OHMS |
Customer Reference | |
Detailed Description | Miniature Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-316 Double Braid |
Mfr | Fastening Type Snap-On |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |

