Global - TELE2 4G LTE 2FF (Mini) SIM Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Global - TELE2 4G LTE 2FF (Mini) SIM Card
A RevX ThingSpace Solution for your VERIZON IoT Device Subscriptions
Eliminating Operational Pain with RevX IoP

301

DigiKey Part Number
1998-301-ND
Manufacturer
Manufacturer Product Number
301
Description
GLOBAL MINI 2FF SIM TELE2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Global - TELE2 4G LTE 2FF (Mini) SIM Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RevX Systems Corp.
Series
Packaging
Bulk
Part Status
Active
Format
2FF (Mini)
Class
-
Memory
-
Core Processor
-
Carrier Network
Global - TELE2
Network Technology
4G LTE
Features
DigiKey SIM Management
Operating Temperature
-25°C ~ 85°C
Size / Dimension
25mm L x 15mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$9.06000$9.06
10$6.95100$69.51
30$6.33200$189.96
100$5.84090$584.09
250$5.56364$1,390.91
500$5.39662$2,698.31
1,000$5.25912$5,259.12
2,500$5.11397$12,784.93
Manufacturers Standard Package