New at DigiKey
Image for SLG47920V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG47920V

DigiKey Part Number
1695-SLG47920VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLG47920V
Description
FORGEFPGA 2K LUT, 40-PIN QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Field Programmable Gate Array (FPGA) IC 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
40-LQFN (5x5)
Voltage - Supply
1.045V ~ 1.155V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$6.02417$24,096.68
Manufacturers Standard Package