
UPC4741G2-E1-AP | |
|---|---|
DigiKey Part Number | 559-UPC4741G2-E1-APTR-ND - Tape & Reel (TR) 559-UPC4741G2-E1-APCT-ND - Cut Tape (CT) 559-UPC4741G2-E1-APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC4741G2-E1-AP |
Description | UPC4741G2-E1-AP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOP |
Datasheet | Datasheet |
Category | Current - Input Bias 70 nA |
Mfr | Voltage - Input Offset 1 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -20°C ~ 80°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Slew Rate 1.6V/µs | Supplier Device Package 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.32816 | $3,320.40 |

