
UPC4072G2-E1-AP | |
|---|---|
DigiKey Part Number | 559-UPC4072G2-E1-APTR-ND - Tape & Reel (TR) 559-UPC4072G2-E1-APCT-ND - Cut Tape (CT) 559-UPC4072G2-E1-APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC4072G2-E1-AP |
Description | UPC4072G2-E1-AP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -20°C ~ 80°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 30 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.80638 | $2,015.95 |

