
R8A77210C133BGV | |
|---|---|
DigiKey Part Number | R8A77210C133BGV-ND |
Manufacturer | |
Manufacturer Product Number | R8A77210C133BGV |
Description | IC MPU SUPERH SH7700 133MHZ |
Customer Reference | |
Detailed Description | SH-3 DSP Microprocessor IC SuperH® SH7700 1 Core, 32-Bit 133MHz |
Datasheet | Datasheet |
Category | Speed 133MHz |
Manufacturer Renesas Electronics Corporation | Voltage - I/O 3.3V |
Series | Operating Temperature -20°C ~ 75°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 81-LFBGA |
Core Processor SH-3 DSP | Base Product Number |
Number of Cores/Bus Width 1 Core, 32-Bit |

