


R5F10RLCAFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F10RLCAFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10RLCAFA#10 |
Description | IC MCU 16BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 1.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 39 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.74000 | $27.40 |
| 25 | $2.50160 | $62.54 |
| 100 | $2.24000 | $224.00 |
| 250 | $2.13456 | $533.64 |

