
R5F101MFAFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F101MFAFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F101MFAFA#10 |
Description | IC MCU 16BIT 96KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 17x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 80-LQFP (14x14) |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 80-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.91000 | $4.91 |
| 10 | $3.68400 | $36.84 |
| 25 | $3.37640 | $84.41 |
| 100 | $3.03890 | $303.89 |
| 250 | $2.94092 | $735.23 |

