
PS2381-1Y-V-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS2381-1Y-V-F3-AXTR-ND - Tape & Reel (TR) 559-PS2381-1Y-V-F3-AXCT-ND - Cut Tape (CT) 559-PS2381-1Y-V-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2381-1Y-V-F3-AX |
Description | OPTOISOLTR 5KV 1CH TRANS 4-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP (2.54mm) |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 115°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-LSOP (2.54mm) |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.53100 | $15.31 |
| 100 | $1.14660 | $114.66 |
| 500 | $0.97614 | $488.07 |
| 1,000 | $0.92041 | $920.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.84894 | $2,546.82 |
| 6,000 | $0.81262 | $4,875.72 |
| 9,000 | $0.79403 | $7,146.27 |
| 15,000 | $0.77305 | $11,595.75 |

