
NP50P04KDG-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP50P04KDG-E1-AYTR-ND - Tape & Reel (TR) 559-NP50P04KDG-E1-AYCT-ND - Cut Tape (CT) 559-NP50P04KDG-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP50P04KDG-E1-AY |
Description | MOSFET P-CH 40V 50A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 1.8W (Ta), 90W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
EDA/CAD Models | NP50P04KDG-E1-AY Models |
Category | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5100 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta), 90W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-263 |
Rds On (Max) @ Id, Vgs 10mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.38000 | $6.38 |
| 10 | $4.18100 | $41.81 |
| 100 | $2.93340 | $293.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.28128 | $1,825.02 |
| 1,600 | $2.12913 | $3,406.61 |
| 2,400 | $2.05165 | $4,923.96 |
| 4,000 | $1.99440 | $7,977.60 |

