Capacitive Touch Buttons, Slider, Wheel 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS6120PVGI

DigiKey Part Number
LDS6120PVGI-ND
Manufacturer
Manufacturer Product Number
LDS6120PVGI
Description
IC SENSOR TCH PURETOUCH 48SSOP
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider, Wheel 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons, Slider, Wheel
Proximity Detection
No
Number of Inputs
Up to 20
LED Driver Channels
Up to 10
Interface
I2C, SMBus, SPI
Resolution
-
Voltage - Supply
1.65V ~ 5.5V
Current - Supply
70µA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types