
ISLA214P50-55210EV1Z | |
|---|---|
DigiKey Part Number | ISLA214P50-55210EV1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISLA214P50-55210EV1Z |
Description | BOARD EVAL FOR ISLA214P50 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL55210, ISLA214P50 FemtoCharge™ 14 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 500M |
Manufacturer Renesas Electronics Corporation | Data Interface SPI |
Series | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 900mW @ 500MSPS |
Part Status Active | Utilized IC / Part ISL55210, ISLA214P50 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $433.84000 | $433.84 |

