
ICS527R-03LFT | |
|---|---|
DigiKey Part Number | ICS527R-03LFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS527R-03LFT |
Description | IC FANOUT BUFFER 28QSOP |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 160MHz 1 28-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 160MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.45V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Output PECL | Supplier Device Package 28-QSOP |
Number of Circuits 1 | Base Product Number |

