ICL3221IA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,640
Unit Price: $3.11000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 419
Unit Price: $15.40000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,771
Unit Price: $15.40000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 24
Unit Price: $18.16000
Datasheet

Direct


Texas Instruments
In Stock: 99
Unit Price: $4.56000
Datasheet

Direct


Texas Instruments
In Stock: 1,383
Unit Price: $4.33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,209
Unit Price: $8.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,498
Unit Price: $8.78000
Datasheet

Similar


Texas Instruments
In Stock: 5,499
Unit Price: $3.17000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: $1.62752
Datasheet

Similar


Texas Instruments
In Stock: 9,509
Unit Price: $3.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 468
Unit Price: $12.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,377
Unit Price: $12.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,122
Unit Price: $11.00000
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3221IA

DigiKey Part Number
ICL3221IA-ND
Manufacturer
Manufacturer Product Number
ICL3221IA
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3221IA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3221IAZRenesas Electronics Corporation1,640ICL3221IAZ-ND$3.11000Parametric Equivalent
MAX3227EEAE+Analog Devices Inc./Maxim Integrated419MAX3227EEAE+-ND$15.40000Direct
MAX3227EEAE+TAnalog Devices Inc./Maxim Integrated1,771MAX3227EEAE+TCT-ND$15.40000Direct
MAX3227EEAE/V+Analog Devices Inc./Maxim Integrated24MAX3227EEAE/V+-ND$18.16000Direct
SN65C3221DBTexas Instruments99296-33559-5-ND$4.56000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types