Differential Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5172IYZ-T13

DigiKey Part Number
EL5172IYZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5172IYZ-T13
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
EL5172IYZ-T13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
7 mV
Mfr
Current - Supply
5.6mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4.75 V
Part Status
Obsolete
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
800V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
100 MHz
Supplier Device Package
8-MSOP
-3db Bandwidth
250 MHz
Base Product Number
Current - Input Bias
6 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types