MFR Recommended


9FGV0831CKLF | |
|---|---|
DigiKey Part Number | 800-2640-ND |
Manufacturer | |
Manufacturer Product Number | 9FGV0831CKLF |
Description | IC DISTRIBUTION PCIE 48-VFQFN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 100MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 48-VFQFN Exposed Pad |
Input Crystal | Supplier Device Package 48-VFQFPN (6x6) |
Output HCSL, LVCMOS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9FGV0841AKILF | Renesas Electronics Corporation | 1,681 | 800-3271-ND | $7.28000 | MFR Recommended |


