
89HPEB383ZBEMGI | |
|---|---|
DigiKey Part Number | 89HPEB383ZBEMGI-ND |
Manufacturer | |
Manufacturer Product Number | 89HPEB383ZBEMGI |
Description | IC INTERFACE SPECIALIZED 128TQFP |
Customer Reference | |
Detailed Description | Set-Top Boxes, Video Players, Recorders Interface 128-TQFP (14x14) |
Datasheet | Datasheet |
Category | Interface PCI Express |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 5V |
Packaging Tray | Package / Case 128-TQFP |
Part Status Obsolete | Supplier Device Package 128-TQFP (14x14) |
Applications Set-Top Boxes, Video Players, Recorders | Mounting Type Surface Mount |

