8543BGLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 4,965
Unit Price: $17.26000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8543BGLF

DigiKey Part Number
800-1186-5-ND
Manufacturer
Manufacturer Product Number
8543BGLF
Description
IC CLK BUFFER 2:4 800MHZ 20TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
800 MHz
Packaging
Tube
Voltage - Supply
3.135V ~ 3.465V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
2:4
Supplier Device Package
20-TSSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8P34S1204NLGIRenesas Electronics Corporation4,965800-2760-ND$17.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types