Frequency Synthesizer IC 170MHz 1 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

843004AG-01LF

DigiKey Part Number
800-2062-ND
Manufacturer
Manufacturer Product Number
843004AG-01LF
Description
IC FREQ SYNTH 24TSSOP
Customer Reference
Detailed Description
Frequency Synthesizer IC 170MHz 1 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:4
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/Yes
Series
Frequency - Max
170MHz
Packaging
Tube
Divider/Multiplier
Yes/No
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 85°C
Type
Frequency Synthesizer
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Input
Crystal
Supplier Device Package
24-TSSOP
Output
LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1,568 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1,568In Stock
Ships from Flip Electronics