
82V3280PFG8 | |
|---|---|
DigiKey Part Number | 82V3280PFG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 82V3280PFG8 |
Description | IC CLK/FRQ GEN ETHERNET 100-LQFP |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum Clock/Frequency Generator, Multiplexer IC 622.08MHz 1 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 14:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 622.08MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, Stratum | Package / Case 100-LQFP |
Input CMOS, LVDS, PECL | Supplier Device Package 100-TQFP (14x14) |
Output CMOS, LVDS, PECL | Base Product Number |
Number of Circuits 1 |

