525-01RLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $5.28000
Datasheet
Clock Generator, Fanout Distribution IC 160MHz 1 28-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

525-01RLF

DigiKey Part Number
800-1047-5-ND
Manufacturer
Manufacturer Product Number
525-01RLF
Description
IC CLOCK GENERATOR 28QSOP
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 160MHz 1 28-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:2
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Series
Frequency - Max
160MHz
Packaging
Tube
Divider/Multiplier
Yes/No
Part Status
Obsolete
Voltage - Supply
3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
Type
Clock Generator, Fanout Distribution
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
28-SSOP (0.154", 3.90mm Width)
Input
Clock, Crystal
Supplier Device Package
28-QSOP
Output
CMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5L2503-000NVGIRenesas Electronics Corporation0800-3808-ND$5.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types