
RAA230161GSB#HA0 | |
|---|---|
DigiKey Part Number | 559-RAA230161GSB#HA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA230161GSB#HA0 |
Description | IC REG ADJUSTABLE 3A 1 |
Customer Reference | |
Detailed Description | Switching Regulator IC Positive Adjustable 5.3V 1 Output 3A |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 20V |
Part Status Obsolete | Current - Output |
Output Configuration Positive | Synchronous Rectifier No |
Output Type | Base Product Number |
Number of Outputs 1 |

