MFR Recommended

R5F523W8CDLN#U0 | |
|---|---|
DigiKey Part Number | 559-R5F523W8CDLN#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F523W8CDLN#U0 |
Description | IC MCU 32BIT 512KB FLASH 83TFLGA |
Customer Reference | |
Detailed Description | RXv2 RX23W Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 83-TFLGA (9.5x6.1) |
Datasheet | Datasheet |
EDA/CAD Models | R5F523W8CDLN#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor RXv2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 54MHz | Supplier Device Package 83-TFLGA (9.5x6.1) |
Connectivity CANbus, I2C, IrDA, SCI, SD/SDIO, SPI, SSI, USB OTG | Package / Case 83-TFLGA |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F523W8CDLN#20 | Renesas Electronics Corporation | 3 | 559-R5F523W8CDLN#20-ND | $30.63000 | MFR Recommended |


