Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3232IBZ-T | |
|---|---|
DigiKey Part Number | ICL3232IBZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3232IBZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232IBZ-T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3202ARNZ | Analog Devices Inc. | 4,824 | 505-ADM3202ARNZ-ND | $6.39000 | Similar |
| ADM3202ARNZ-REEL | Analog Devices Inc. | 2,354 | ADM3202ARNZ-REELCT-ND | $6.39000 | Similar |
| ADM3202ARNZ-REEL7 | Analog Devices Inc. | 6,173 | ADM3202ARNZ-REEL7CT-ND | $6.39000 | Similar |
| ADM3202ARWZ | Analog Devices Inc. | 0 | ADM3202ARWZ-ND | $6.39000 | Similar |
| ADM3202ARWZ-REEL | Analog Devices Inc. | 829 | ADM3202ARWZ-REELCT-ND | $6.39000 | Similar |






