
RL-7500-3-220M | |
|---|---|
DigiKey Part Number | 5594-RL-7500-3-220MTR-ND - Tape & Reel (TR) 5594-RL-7500-3-220MCT-ND - Cut Tape (CT) 5594-RL-7500-3-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL-7500-3-220M |
Description | FIXED IND 22UH 3.6A 43.2 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.6 A 43.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 43.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.78300 | $17.83 |
| 100 | $1.46630 | $146.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.30360 | $521.44 |
| 800 | $1.22925 | $983.40 |
| 1,200 | $1.18780 | $1,425.36 |
| 2,000 | $1.13760 | $2,275.20 |
| 2,800 | $1.10573 | $3,096.04 |
| 4,000 | $1.07295 | $4,291.80 |

