15 µH Shielded Drum Core, Wirewound Inductor 4.5 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-7500-3-150M

DigiKey Part Number
5594-RL-7500-3-150MTR-ND - Tape & Reel (TR)
5594-RL-7500-3-150MCT-ND - Cut Tape (CT)
5594-RL-7500-3-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL-7500-3-150M
Description
FIXED IND 15UH 4.5A 27 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 4.5 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
27mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 940
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.17000$2.17
10$1.78300$17.83
100$1.46630$146.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.30360$521.44
800$1.22925$983.40
1,200$1.18780$1,425.36
2,000$1.13760$2,275.20
2,800$1.10573$3,096.04
4,000$1.07295$4,291.80
Manufacturers Standard Package