
RL-7500-0-151M | |
|---|---|
DigiKey Part Number | 5594-RL-7500-0-151MTR-ND - Tape & Reel (TR) 5594-RL-7500-0-151MCT-ND - Cut Tape (CT) 5594-RL-7500-0-151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL-7500-0-151M |
Description | FIXED IND 150UH 1A 610 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1 A 610mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 610mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.154" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.41700 | $14.17 |
| 100 | $1.16540 | $116.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.97700 | $781.60 |
| 1,600 | $0.92133 | $1,474.13 |
| 2,400 | $0.89028 | $2,136.67 |
| 4,000 | $0.85269 | $3,410.76 |
| 5,600 | $0.82883 | $4,641.45 |
| 8,000 | $0.80428 | $6,434.24 |

