
RL-5480HC-3-3900 | |
|---|---|
DigiKey Part Number | 5594-RL-5480HC-3-3900CT-ND - Cut Tape (CT) 5594-RL-5480HC-3-3900TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL-5480HC-3-3900 |
Description | FIXED IND 3.9MH 260MA 7.4 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Drum Core, Wirewound Inductor 260 mA 7.4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7.4Ohm Max |
Series | Frequency - Self Resonant 660kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.374" Dia (9.50mm) |
Current - Saturation (Isat) 350mA | Height - Seated (Max) 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.60000 | $2.60 |
| 10 | $2.13800 | $21.38 |
| 25 | $1.97760 | $49.44 |
| 50 | $1.86440 | $93.22 |
| 100 | $1.75800 | $175.80 |
| 250 | $1.62660 | $406.65 |
| 500 | $1.53378 | $766.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.44638 | $1,446.38 |
| 2,000 | $1.36411 | $2,728.22 |
| 3,000 | $1.31822 | $3,954.66 |
| 5,000 | $1.26267 | $6,313.35 |
| 7,000 | $1.24603 | $8,722.21 |

