
RL-5480HC-2-2200 | |
|---|---|
DigiKey Part Number | 5594-RL-5480HC-2-2200CT-ND - Cut Tape (CT) 5594-RL-5480HC-2-2200TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL-5480HC-2-2200 |
Description | FIXED IND 2.2MH 250MA 6.13 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 250 mA 6.13Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.13Ohm Max |
Series | Frequency - Self Resonant 1MHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.311" Dia (7.90mm) |
Current - Saturation (Isat) 280mA | Height - Seated (Max) 0.366" (9.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.75000 | $17.50 |
| 25 | $1.61800 | $40.45 |
| 50 | $1.52520 | $76.26 |
| 100 | $1.43820 | $143.82 |
| 250 | $1.33056 | $332.64 |
| 500 | $1.25464 | $627.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.14324 | $1,714.86 |
| 3,000 | $1.07822 | $3,234.66 |
| 4,500 | $1.04196 | $4,688.82 |
| 7,500 | $0.99807 | $7,485.53 |
| 10,500 | $0.99682 | $10,466.61 |

