220 µH Unshielded Drum Core, Wirewound Inductor 830 mA 650mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-5480HC-2-220

DigiKey Part Number
5594-RL-5480HC-2-220CT-ND - Cut Tape (CT)
5594-RL-5480HC-2-220TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL-5480HC-2-220
Description
FIXED IND 220UH 830MA 650 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 830 mA 650mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
650mOhm Max
Series
Frequency - Self Resonant
3.1MHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Supplier Device Package
Radial
Current Rating (Amps)
Size / Dimension
0.311" Dia (7.90mm)
Current - Saturation (Isat)
970mA
Height - Seated (Max)
0.366" (9.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,380
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.75000$17.50
25$1.61800$40.45
50$1.52520$76.26
100$1.43820$143.82
250$1.33056$332.64
500$1.25464$627.32
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$1.14324$1,714.86
3,000$1.07822$3,234.66
4,500$1.04196$4,688.82
7,500$0.99807$7,485.53
10,500$0.99682$10,466.61
Manufacturers Standard Package