5VA Power Transformer Primary Parallel 10V, Series 20V Secondary Parallel 500mA, Series 250mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-2250-5,0-20

DigiKey Part Number
5594-RL-2250-5,0-20-ND
Manufacturer
Manufacturer Product Number
RL-2250-5,0-20
Description
50/60 HZ XFMR 5VA 115V:20V CT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5VA Power Transformer Primary Parallel 10V, Series 20V Secondary Parallel 500mA, Series 250mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Dual
Manufacturer
Renco Electronics, Inc.
Center Tap
Yes
Packaging
Bulk
Power - Max
5VA
Part Status
Active
Mounting Type
Through Hole
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Termination Style
PC Pin
Current - Output (Max)
Parallel 500mA, Series 250mA
Size / Dimension
41.28mm L x 33.34mm W
Primary Winding(s)
Dual
Height - Seated (Max)
34.93mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$21.93000$21.93
10$19.76900$197.69
25$18.95800$473.95
50$18.36420$918.21
200$17.22390$3,444.78
400$16.67775$6,671.10
600$16.36555$9,819.33
Manufacturers Standard Package