20VA Power Transformer Primary Parallel 6.3V, Series 12.6V Secondary Parallel 3.2A, Series 1.6A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-2250-20-12

DigiKey Part Number
5594-RL-2250-20-12-ND
Manufacturer
Manufacturer Product Number
RL-2250-20-12
Description
50/60 HZ XFMR 20VA 115V:12V CT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20VA Power Transformer Primary Parallel 6.3V, Series 12.6V Secondary Parallel 3.2A, Series 1.6A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Dual
Manufacturer
Renco Electronics, Inc.
Center Tap
Yes
Packaging
Bulk
Power - Max
20VA
Part Status
Active
Mounting Type
Through Hole
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Termination Style
PC Pin
Current - Output (Max)
Parallel 3.2A, Series 1.6A
Size / Dimension
57.15mm L x 47.63mm W
Primary Winding(s)
Dual
Height - Seated (Max)
41.28mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
14A-20-12Signal Transformer34595-1003-ND$34.35000Similar
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$28.19000$28.19
10$25.38700$253.87
25$24.34160$608.54
50$23.57600$1,178.80
200$22.10785$4,421.57
400$21.40488$8,561.95
600$21.00322$12,601.93
Manufacturers Standard Package