
RL-1256-7-1000 | |
|---|---|
DigiKey Part Number | 5594-RL-1256-7-1000-ND |
Manufacturer | |
Manufacturer Product Number | RL-1256-7-1000 |
Description | FIXED IND 1MH 10A 93.6 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 10 A 93.6mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 93.6mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 2.400" Dia (60.96mm) |
Current Rating (Amps) | Height - Seated (Max) 1.500" (38.10mm) |
Current - Saturation (Isat) 12.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.85000 | $56.85 |
| 10 | $46.76700 | $467.67 |
| 25 | $43.27880 | $1,081.97 |
| 50 | $40.81920 | $2,040.96 |
| 100 | $38.50300 | $3,850.30 |
| 300 | $38.39943 | $11,519.83 |

