
RL-1256-6-120 | |
|---|---|
DigiKey Part Number | 5594-RL-1256-6-120-ND |
Manufacturer | |
Manufacturer Product Number | RL-1256-6-120 |
Description | FIXED IND 120UH 27A 15 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Wirewound Inductor 27 A 15mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 2.000" Dia (50.80mm) |
Current Rating (Amps) | Height - Seated (Max) 1.500" (38.10mm) |
Current - Saturation (Isat) 24.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.48000 | $36.48 |
| 10 | $29.99700 | $299.97 |
| 25 | $27.75720 | $693.93 |
| 50 | $26.17740 | $1,308.87 |
| 200 | $23.44705 | $4,689.41 |

