
RL-1256-5-8200 | |
|---|---|
DigiKey Part Number | 5594-RL-1256-5-8200-ND |
Manufacturer | |
Manufacturer Product Number | RL-1256-5-8200 |
Description | FIXED IND 8.2MH 2.8A 1.26 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Unshielded Wirewound Inductor 2.8 A 1.26Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.26Ohm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 1.600" Dia (40.64mm) |
Current Rating (Amps) | Height - Seated (Max) 1.500" (38.10mm) |
Current - Saturation (Isat) 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.60000 | $24.60 |
| 10 | $20.23400 | $202.34 |
| 25 | $18.72240 | $468.06 |
| 50 | $17.65560 | $882.78 |
| 100 | $16.65100 | $1,665.10 |
| 250 | $15.41272 | $3,853.18 |
| 500 | $15.14018 | $7,570.09 |

