
RL-1256-4-470 | |
|---|---|
DigiKey Part Number | 5594-RL-1256-4-470-ND |
Manufacturer | |
Manufacturer Product Number | RL-1256-4-470 |
Description | FIXED IND 470UH 7.2A 114 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 7.2 A 114mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 114mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 1.600" Dia (40.64mm) |
Current Rating (Amps) | Height - Seated (Max) 1.100" (27.94mm) |
Current - Saturation (Isat) 9.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.50000 | $17.50 |
| 10 | $14.38600 | $143.86 |
| 25 | $13.31000 | $332.75 |
| 50 | $12.55080 | $627.54 |
| 100 | $11.83610 | $1,183.61 |
| 250 | $10.95492 | $2,738.73 |
| 500 | $10.36374 | $5,181.87 |

