
RL-1256-3-2200 | |
|---|---|
DigiKey Part Number | 5594-RL-1256-3-2200-ND |
Manufacturer | |
Manufacturer Product Number | RL-1256-3-2200 |
Description | FIXED IND 2.2MH 1.3A 1.02 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Wirewound Inductor 1.3 A 1.02Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.02Ohm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 1.100" Dia (27.94mm) |
Current Rating (Amps) | Height - Seated (Max) 0.850" (21.59mm) |
Current - Saturation (Isat) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.77000 | $9.77 |
| 10 | $8.02800 | $80.28 |
| 25 | $7.42800 | $185.70 |
| 50 | $7.00380 | $350.19 |
| 100 | $6.60430 | $660.43 |
| 250 | $6.11172 | $1,527.93 |
| 500 | $5.76430 | $2,882.15 |
| 1,000 | $5.43723 | $5,437.23 |
| 2,500 | $5.42114 | $13,552.85 |

