Image for WJ45S-15p-13-RNA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WJ45S-15p-13-RNA

DigiKey Part Number
4915-WJ45S-15p-13-RNA-ND
Manufacturer
Manufacturer Product Number
WJ45S-15p-13-RNA
Description
15 position PCB push-in spring c
Customer Reference
Detailed Description
15 Position Wire to Board Terminal Block 0.374" (9.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.374" (9.50mm)
Manufacturer
Reliance North America
Current
20 A
Packaging
Bulk
Voltage
300 V
Part Status
Active
Wire Gauge
12-22 AWG
Number of Levels
1
Wire Termination
Screwless - Push-In Spring
Positions Per Level
15
Color
Black
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 35 days from Reliance North America
A separate $9.64 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.