T4820000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 0
Unit Price: $317.78000
Datasheet
Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) 85 ~ 250VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4820000

DigiKey Part Number
RLC257-ND
Manufacturer
Manufacturer Product Number
T4820000
Description
CONTROL TEMP VOLT OUT 85-250V
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) 85 ~ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Dual Color Characters
Manufacturer
Red Lion Controls
Display Characters - Height
0.401" (10.20mm), 0.299" (7.60mm)
Series
Voltage - Supply
85 ~ 250VAC
Packaging
Box
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Temperature Controller (RTD, Type B, E, J, K, N, R, S, T)
Termination Style
Screw Terminal
Input Range
-200°C ~ 1820°C, -5 ~ 56mV
Ingress Protection
IP65 - Dust Tight, Water Resistant
Output Type
Voltage (External SSR)
Operating Temperature
0°C ~ 50°C
Control Method
On/Off, Proportional (PID)
Weight
0.38 lb (172.37 g)
Number of Characters Per Row
4, 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXU20020Red Lion Controls0PXU20020-ND$317.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes