ST-PS-024-05 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 1
Unit Price: $1,406.39000
Datasheet
AC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-PS-024-05

DigiKey Part Number
ST-PS-024-05-ND
Manufacturer
Manufacturer Product Number
ST-PS-024-05
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
Red Lion Controls
Power (Watts)
120W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
84%
Part Status
Obsolete
Operating Temperature
-20°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20
Number of Outputs
1
Size / Dimension
4.49" L x 2.58" W x 4.93" H (114.0mm x 65.5mm x 125.2mm)
AC Voltage - Input
88 ~ 132 VAC, 176 ~ 264 VAC
Approval Agency
CB, CE, cULus, TUVgs
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTPS-24-5Red Lion Controls1RLC654-ND$1,406.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes