Similar

SN-6901-AT | |
|---|---|
DigiKey Part Number | SN-6901-AT-ND |
Manufacturer | |
Manufacturer Product Number | SN-6901-AT |
Description | ROUTER 4G LTE NA VERIZON NO FB |
Customer Reference | |
Detailed Description | LTE Router USB |
Datasheet | Datasheet |
Category | Modulation or Protocol LTE |
Manufacturer Red Lion Controls | Frequency 700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz |
Series | Applications General Purpose |
Packaging Bulk | Interface USB |
Part Status Obsolete | Power - Output 40dBm |
Function Router | Voltage - Supply 48VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA50A0B1N0000010 | Red Lion Controls | 0 | 68-DA50A0B1N0000010-ND | $0.00000 | Similar |


