
SLX-8ES-6SC | |
|---|---|
DigiKey Part Number | SLX-8ES-6SC-ND |
Manufacturer | |
Manufacturer Product Number | SLX-8ES-6SC |
Description | LX8 P 3SCMMF 4KM WT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP40 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Red Lion Controls | Fiber Ports 3 |
Series | Fiber Type 100BASE-FX (Multimode) |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Active | Voltage - Input 10 ~ 30VDC |
Type Switch - Unmanaged | Ingress Protection IP40 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 85°C |
Copper Ports 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,582.54000 | $1,582.54 |
| 10 | $1,519.41800 | $15,194.18 |

