
SLX-6RS-5STL-D1 | |
|---|---|
DigiKey Part Number | SLX-6RS-5STL-D1-ND |
Manufacturer | |
Manufacturer Product Number | SLX-6RS-5STL-D1 |
Description | LX6 P RS 2SM(60+ KM) STF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 6 Ports IP40 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Red Lion Controls | Fiber Ports 2 |
Series | Fiber Type 100BASE-FX (Singlemode) |
Packaging Bulk | Connector Type RJ45, ST |
Part Status Active | Voltage - Input 10 ~ 30VDC |
Type Switch - Managed | Ingress Protection IP40 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 6 | Operating Temperature -40°C ~ 85°C |
Copper Ports 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,025.64000 | $3,025.64 |

