



SCUB1000 | |
|---|---|
DigiKey Part Number | RLC1000-ND |
Manufacturer | |
Manufacturer Product Number | SCUB1000 |
Description | TACHOMETER LCD 6 CHAR 5V SNAP IN |
Customer Reference | |
Detailed Description | Tachometer, Totalizer 5VDC Board Mount, Snap-In |
Datasheet | Datasheet |
Category | Display Type LCD - Black Characters |
Manufacturer Red Lion Controls | Display Characters - Height 0.196" (5.00mm) |
Series | Input Type Voltage |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Obsolete | Reset External |
Type Tachometer, Totalizer | Panel Cutout Dimensions Rectangular - 47.75mm x 26.16mm |
Operating Mode Up | Mounting Type Board Mount, Snap-In |
Count Rate 10kHz | Termination Style Pressure Contact |
Number of Characters Per Row 6 | Operating Temperature -35°C ~ 85°C |

