RAM-6901EB-AM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 0
Unit Price: $0.00000
Datasheet
LTE Router USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAM-6901EB-AM

DigiKey Part Number
RAM-6901EB-AM-ND
Manufacturer
Manufacturer Product Number
RAM-6901EB-AM
Description
ROUTER 3G DUAL BAND W/US ACCY
Customer Reference
Detailed Description
LTE Router USB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
LTE
Manufacturer
Red Lion Controls
Frequency
700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Series
Applications
General Purpose
Packaging
Bulk
Interface
USB
Part Status
Obsolete
Power - Output
40dBm
Function
Router
Voltage - Supply
48VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DA50A0B1N0000030Red Lion Controls068-DA50A0B1N0000030-ND$0.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes