
PSAC0000 | |
|---|---|
DigiKey Part Number | RLC250-ND |
Manufacturer | |
Manufacturer Product Number | PSAC0000 |
Description | SENSOR PROX IND 1.5MM CYL 10' CB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Red Lion Controls | Material - Body Stainless Steel |
Packaging Box | Voltage - Supply 12V |
Part Status Active | Termination Style Cable Leads |
Sensor Type Inductive | Operating Temperature -18°C ~ 60°C |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $458.03000 | $458.03 |
| 5 | $429.82600 | $2,149.13 |
| 10 | $419.30300 | $4,193.03 |
| 25 | $406.70600 | $10,167.65 |

