
NT24K-14GXE6-SC-40 | |
|---|---|
DigiKey Part Number | NT24K-14GXE6-SC-40-ND |
Manufacturer | |
Manufacturer Product Number | NT24K-14GXE6-SC-40 |
Description | NETWORK SWITCH-MANAGED 14 PORT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 14 Ports |
Datasheet | Datasheet |
Category | Copper Type 10/100/1000 |
Manufacturer Red Lion Controls | Fiber Ports 6 |
Series | Fiber Type 100BASE-FX (Singlemode) |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Active | Voltage - Input 10 ~ 49VDC |
Type Switch - Managed | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 85°C |
Number of Ports 14 | Base Product Number |
Copper Ports 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,534.20000 | $10,534.20 |

